
6273B | |
|---|---|
DigiKey Part Number | 6273B-ND |
Manufacturer | |
Manufacturer Product Number | 6273B |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-202 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,54258 Kč | 106 627,74 Kč |
| Unit Price without VAT: | 35,54258 Kč |
|---|---|
| Unit Price with VAT: | 43,00652 Kč |



