
627252F00000 | |
|---|---|
DigiKey Part Number | HS514-ND |
Manufacturer | |
Manufacturer Product Number | 627252F00000 |
Description | 62725 EXTRUSION 2.28X9.75"X4.62' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 55.500" (1409.70mm) | |
Width | 9.750" (247.65mm) | |
Diameter | - | |
Fin Height | 2.280" (57.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.20°C/W @ 700 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 124,93000 Kč | 16 124,93 Kč |
| 10 | 14 261,73300 Kč | 142 617,33 Kč |
| Unit Price without VAT: | 16 124,93000 Kč |
|---|---|
| Unit Price with VAT: | 19 511,16530 Kč |


