
615652F00000G | |
|---|---|
DigiKey Part Number | HS499-ND |
Manufacturer | |
Manufacturer Product Number | 615652F00000G |
Description | 61565 EXTRUSION 0.19X0.25"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.190" (4.83mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,02000 Kč | 1 326,02 Kč |
| 10 | 1 173,34700 Kč | 11 733,47 Kč |
| 25 | 1 117,50520 Kč | 27 937,63 Kč |
| Unit Price without VAT: | 1 326,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,48420 Kč |


