



593101B03600G | |
|---|---|
DigiKey Part Number | 593101B03600G-ND |
Manufacturer | |
Manufacturer Product Number | 593101B03600G |
Description | HEATSINK TO-218/TO-247 TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-247 Aluminum 6.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 593101B03600G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.640" (41.66mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 8.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 207,62800 Kč | 2 076,28 Kč |
| 25 | 197,77600 Kč | 4 944,40 Kč |
| 50 | 190,62820 Kč | 9 531,41 Kč |
| 100 | 183,72830 Kč | 18 372,83 Kč |
| 250 | 174,97968 Kč | 43 744,92 Kč |
| 800 | 164,45371 Kč | 131 562,97 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |


