



590102B03600G | |
|---|---|
DigiKey Part Number | HS370-ND |
Manufacturer | |
Manufacturer Product Number | 590102B03600G |
Description | HEATSINK TO-220 W/TABS 1.67"HIGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.675" (42.55mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 89,63640 Kč | 2 240,91 Kč |
| 50 | 86,39840 Kč | 4 319,92 Kč |
| 240 | 79,48617 Kč | 19 076,68 Kč |
| 480 | 76,60683 Kč | 36 771,28 Kč |
| 720 | 74,96957 Kč | 53 978,09 Kč |
| 1 200 | 72,95475 Kč | 87 545,70 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |



