Heat Sink 8-DIP Aluminum 1.0W @ 30°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink 8-DIP Aluminum 1.0W @ 30°C Top Mount
580100B00000G
580100B00000G

580100B00000G

DigiKey Part Number
580100B00000G-ND
Manufacturer
Manufacturer Product Number
580100B00000G
Description
HEATSINK SLIDE-ON 8-DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink 8-DIP Aluminum 1.0W @ 30°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.600" (15.24mm)
Mfr
Fin Height
0.450" (11.43mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 500 LFM
Type
Top Mount
Thermal Resistance @ Natural
30.00°C/W
Package Cooled
Material
Attachment Method
Press Fit, Slide On
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Length
0.562" (14.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,71000 Kč75,71 Kč
1066,94600 Kč669,46 Kč
2563,75960 Kč1 593,99 Kč
5061,46120 Kč3 073,06 Kč
10059,24000 Kč5 924,00 Kč
25056,42332 Kč14 105,83 Kč
50054,38030 Kč27 190,15 Kč
1 00052,40945 Kč52 409,45 Kč
Manufacturers Standard Package
Unit Price without VAT:75,71000 Kč
Unit Price with VAT:91,60910 Kč