



56-77-8G | |
|---|---|
DigiKey Part Number | 56-77-8G-ND |
Manufacturer | |
Manufacturer Product Number | 56-77-8G |
Description | THERM PAD 18.92MMX13.84MM Clear |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Clear 18.92mm x 13.84mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | - | |
Shape | Rectangular | |
Outline | 18.92mm x 13.84mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Clear | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 12,13680 Kč | 303,42 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,27800 Kč | 1 127,80 Kč |
| 250 | 10,74172 Kč | 2 685,43 Kč |
| 500 | 10,35370 Kč | 5 176,85 Kč |
| 1 000 | 9,97951 Kč | 9 979,51 Kč |
| 5 000 | 9,16046 Kč | 45 802,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




