


56-02-10G | |
|---|---|
DigiKey Part Number | 56-02-10G-ND |
Manufacturer | |
Manufacturer Product Number | 56-02-10G |
Description | THERM PAD 5.2MM DIA OPAQUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Opaque 5.20mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator | |
Shape | Round | |
Outline | 5.20mm Dia | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Opaque | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 61,83900 Kč | 618,39 Kč |
| 25 | 58,90360 Kč | 1 472,59 Kč |
| 50 | 56,77860 Kč | 2 838,93 Kč |
| 100 | 54,72710 Kč | 5 472,71 Kč |
| 250 | 52,12460 Kč | 13 031,15 Kč |
| 500 | 50,23772 Kč | 25 118,86 Kč |
| 1 000 | 48,41698 Kč | 48 416,98 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


