
542502D00000G | |
|---|---|
DigiKey Part Number | 542502D00000G-ND |
Manufacturer | |
Manufacturer Product Number | 542502D00000G |
Description | HEATSINK TO-220 TAB TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Width 0.875" (22.22mm) |
Mfr | Fin Height 0.250" (6.35mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 2.5W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 700 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 24.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
Length 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 86,26000 Kč | 862,60 Kč |
| 25 | 82,17760 Kč | 2 054,44 Kč |
| 50 | 79,20860 Kč | 3 960,43 Kč |
| 100 | 76,34450 Kč | 7 634,45 Kč |
| 250 | 75,92708 Kč | 18 981,77 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

