
533702B02552G | |
|---|---|
DigiKey Part Number | 533702B02552G-ND |
Manufacturer | |
Manufacturer Product Number | 533702B02552G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 12.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 135,23358 Kč | 129 824,24 Kč |
| Unit Price without VAT: | 135,23358 Kč |
|---|---|
| Unit Price with VAT: | 163,63263 Kč |


