
530714B05300G | |
|---|---|
DigiKey Part Number | 530714B05300G-ND |
Manufacturer | |
Manufacturer Product Number | 530714B05300G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.710" (18.03mm) | |
Width | 0.955" (24.26mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 36,46606 Kč | 127 631,21 Kč |
| Unit Price without VAT: | 36,46606 Kč |
|---|---|
| Unit Price with VAT: | 44,12393 Kč |


