
530162B00162G | |
|---|---|
DigiKey Part Number | HS383-ND |
Manufacturer | |
Manufacturer Product Number | 530162B00162G |
Description | HEATSINK TO-220 DUAL MT W/CLIPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum 12.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Square | |
Length | 1.750" (44.45mm) | |
Width | 0.490" (12.44mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.40°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 060 | 42,54863 Kč | 215 296,07 Kč |
| Unit Price without VAT: | 42,54863 Kč |
|---|---|
| Unit Price with VAT: | 51,48384 Kč |




