Thermal Pad Gray, Green 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray, Green 19.05mm x 12.70mm Rectangular
Thermal Interface Material
Boyd Liquid Cooling Solutions

53-77-4G

DigiKey Part Number
53-77-4G-ND
Manufacturer
Manufacturer Product Number
53-77-4G
Description
THERM PAD 19.05MMX12.7MM GRY/GRN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,49900 Kč104,99 Kč
2510,01200 Kč250,30 Kč
509,64640 Kč482,32 Kč
1009,30000 Kč930,00 Kč
2508,85864 Kč2 214,66 Kč
5008,53904 Kč4 269,52 Kč
1 0008,23038 Kč8 230,38 Kč
5 0007,55500 Kč37 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč