



501503B00000G | |
|---|---|
DigiKey Part Number | HS248-ND |
Manufacturer | |
Manufacturer Product Number | 501503B00000G |
Description | HEATSINK TO-3 1.00" BLK |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 5.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rhombus | |
Length | 1.880" (47.75mm) | |
Width | 1.400" (35.56mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 8.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 25 | 86,69640 Kč | 2 167,41 Kč |
| 50 | 83,56360 Kč | 4 178,18 Kč |
| 100 | 80,53990 Kč | 8 053,99 Kč |
| 250 | 80,35684 Kč | 20 089,21 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


