



501200B00000G | |
|---|---|
DigiKey Part Number | HS227-ND |
Manufacturer | |
Manufacturer Product Number | 501200B00000G |
Description | HEATSINK 14-16 DIP BLACK .19" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum 0.4W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Width 0.731" (18.57mm) |
Mfr | Fin Height 0.190" (4.83mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 0.4W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 50.00°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 68.00°C/W |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 83,38000 Kč | 833,80 Kč |
| 25 | 79,43440 Kč | 1 985,86 Kč |
| 50 | 76,56060 Kč | 3 828,03 Kč |
| 100 | 73,79300 Kč | 7 379,30 Kč |
| 250 | 70,28552 Kč | 17 571,38 Kč |
| 500 | 67,73950 Kč | 33 869,75 Kč |
| 1 000 | 65,28314 Kč | 65 283,14 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |











