Component Insulator TO-5 Circular 0.002" (0.05mm) Amber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-05-1G

DigiKey Part Number
43-05-1G-ND
Manufacturer
Manufacturer Product Number
43-05-1G
Description
INSULATOR CIRCULAR TO-5 0.002"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Component Insulator TO-5 Circular 0.002" (0.05mm) Amber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Boyd Laconia, LLC
Material
Polyamide
Series
Color
Amber
Packaging
Bulk
Height
0.002" (0.05mm)
Part Status
Active
Diameter - Outside
0.390" (9.91mm)
Type
Insulator
Diameter - Inside
0.200" (5.08mm)
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 256
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1019,67500 Kč196,75 Kč
2518,73880 Kč468,47 Kč
5018,05820 Kč902,91 Kč
10017,40730 Kč1 740,73 Kč
25016,58172 Kč4 145,43 Kč
50015,98242 Kč7 991,21 Kč
1 00015,40413 Kč15 404,13 Kč
5 00014,13909 Kč70 695,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč