
43-02-37G | |
|---|---|
DigiKey Part Number | 43-02-37G-ND |
Manufacturer | |
Manufacturer Product Number | 43-02-37G |
Description | INSULATOR CIRCULAR 0.002" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Component Insulator Circular 0.002" (0.05mm) Amber |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Boyd Laconia, LLC | Material Polyamide |
Packaging Bulk | Color Amber |
Part Status Active | Height 0.002" (0.05mm) |
Type Insulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,97546 Kč | 64 877,30 Kč |
| Unit Price without VAT: | 12,97546 Kč |
|---|---|
| Unit Price with VAT: | 15,70031 Kč |

