
43-02-25G | |
|---|---|
DigiKey Part Number | 43-02-25G-ND |
Manufacturer | |
Manufacturer Product Number | 43-02-25G |
Description | MOUNTING WASHER CIRCULAR 0.002" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Component Mounting Washer Circular 0.002" (0.05mm) Amber |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Washer | |
Shape | Circular | |
Material | Polyamide | |
Color | Amber | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.002" (0.05mm) | |
Diameter - Outside | 0.812" (20.62mm) | |
Diameter - Inside | 0.265" (6.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,49818 Kč | 61 494,54 Kč |
| Unit Price without VAT: | 20,49818 Kč |
|---|---|
| Unit Price with VAT: | 24,80280 Kč |





