



4169G | |
|---|---|
DigiKey Part Number | 4169G-ND |
Manufacturer | |
Manufacturer Product Number | 4169G |
Description | THERM PAD 19.3MMX13.97MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 19.30mm x 13.97mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Boyd Laconia, LLC | Outline 19.30mm x 13.97mm |
Packaging Bulk | Thickness 0.0620" (1.575mm) |
Part Status Active | Material Aluminum Oxide Ceramic |
Usage TO-220 | Base Product Number |
Type Insulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 19,45240 Kč | 486,31 Kč |
| 50 | 18,75120 Kč | 937,56 Kč |
| 100 | 18,07510 Kč | 1 807,51 Kč |
| 250 | 17,21668 Kč | 4 304,17 Kč |
| 500 | 16,59430 Kč | 8 297,15 Kč |
| 1 000 | 15,99397 Kč | 15 993,97 Kč |
| 5 000 | 14,68046 Kč | 73 402,30 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





