Thermal Pad White 39.65mm x 26.67mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White 39.65mm x 26.67mm Rhombus
Thermal Interface Material
Boyd Liquid Cooling Solutions

4003G

DigiKey Part Number
4003G-ND
Manufacturer
Manufacturer Product Number
4003G
Description
THERM PAD 39.65X26.67MM WHT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad White 39.65mm x 26.67mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Insulator
Shape
Rhombus
Outline
39.65mm x 26.67mm
Thickness
0.0620" (1.575mm)
Material
Beryllium Oxide Ceramic
Adhesive
-
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1871,00000 Kč871,00 Kč
10770,75300 Kč7 707,53 Kč
25734,09840 Kč18 352,46 Kč
50707,50240 Kč35 375,12 Kč
100681,84290 Kč68 184,29 Kč
300642,99937 Kč192 899,81 Kč
Manufacturers Standard Package
Unit Price without VAT:871,00000 Kč
Unit Price with VAT:1 053,91000 Kč