374024B00032G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 682
Unit Price: 23,73000 Kč
Datasheet
Image for 374024B00032G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374024B00032G

DigiKey Part Number
59-374024B00032G-ND
Manufacturer
Manufacturer Product Number
374024B00032G
Description
374024B00032G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum 0.5W @ 20°C Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
0.5W @ 20°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 450 LFM
Thermal Resistance @ Natural
40.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 54122,25788 Kč56 557,27 Kč
Unit Price without VAT:22,25788 Kč
Unit Price with VAT:26,93203 Kč