
342950-COPPER SKIVFIN | |
|---|---|
DigiKey Part Number | 59-342950-COPPERSKIVFIN-ND |
Manufacturer | |
Manufacturer Product Number | 342950-COPPER SKIVFIN |
Description | 342950,REV02(GP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA, FPGA Copper Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 1 216,00583 Kč | 131 328,63 Kč |
| Unit Price without VAT: | 1 216,00583 Kč |
|---|---|
| Unit Price with VAT: | 1 471,36705 Kč |


