Heat Sink BGA Copper Top Mount, Skived
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342945

DigiKey Part Number
HS482-ND
Manufacturer
Manufacturer Product Number
342945
Description
COPPER HEATSINK 60X60X14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount, Skived
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.362" (60.00mm)
Mfr
Width
2.362" (60.00mm)
Packaging
Tray
Fin Height
0.551" (14.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.70°C/W @ 200 LFM
Type
Top Mount, Skived
Thermal Resistance @ Natural
7.00°C/W
Package Cooled
Material
Attachment Method
Push Pin
Material Finish
AavSHIELD 3C
Shape
Square, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100834,87840 Kč83 487,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:834,87840 Kč
Unit Price with VAT:1 010,20286 Kč