
322805B00000G | |
|---|---|
DigiKey Part Number | 322805B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 322805B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.0W @ 50°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.315" (8.00mm) ID, 0.875" (22.23mm) OD | |
Fin Height | 0.531" (13.50mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 40.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,36086 Kč | 82 360,86 Kč |
| Unit Price without VAT: | 82,36086 Kč |
|---|---|
| Unit Price with VAT: | 99,65664 Kč |


