
189754F00000 | |
|---|---|
DigiKey Part Number | 189754F00000-ND |
Manufacturer | |
Manufacturer Product Number | 189754F00000 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Rust 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Category | Outline 19.05mm x 12.70mm |
Manufacturer Boyd Laconia, LLC | Thickness 0.0090" (0.229mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Active | Color Rust |
Usage TO-218, TO-220, TO-247 | Thermal Resistivity 0.63°C/W, 0.49°C/W |
Type Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,30586 Kč | 123 058,60 Kč |
| Unit Price without VAT: | 12,30586 Kč |
|---|---|
| Unit Price with VAT: | 14,89009 Kč |

