
189654F00000G | |
|---|---|
DigiKey Part Number | 189654F00000G-ND |
Manufacturer | |
Manufacturer Product Number | 189654F00000G |
Description | THERM PAD W/ADH GRAY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray Adhesive - One Side |
Category | Type Pad, Sheet |
Manufacturer Boyd Laconia, LLC | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Usage TO-218, TO-220, TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,68962 Kč | 53 379,24 Kč |
| Unit Price without VAT: | 26,68962 Kč |
|---|---|
| Unit Price with VAT: | 32,29444 Kč |

