
ZV40K2220102NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV40K2220102NIR1HTTR-ND - Tape & Reel (TR) 118-ZV40K2220102NIR1HTCT-ND - Cut Tape (CT) 118-ZV40K2220102NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K2220102NIR1HT |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 1 kA |
Series | Energy 9.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54.4 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 25 | 21,13240 Kč | 528,31 Kč |
| 100 | 18,75120 Kč | 1 875,12 Kč |
| 250 | 17,61396 Kč | 4 403,49 Kč |
| 500 | 16,92816 Kč | 8 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,36374 Kč | 16 363,74 Kč |
| 2 000 | 15,89916 Kč | 31 798,32 Kč |
| 3 000 | 15,66654 Kč | 46 999,62 Kč |
| 5 000 | 15,40879 Kč | 77 043,95 Kč |
| 7 000 | 15,25811 Kč | 106 806,77 Kč |
| 10 000 | 15,11321 Kč | 151 132,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




