
ZV40K1210251NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV40K1210251NIR1TR-ND - Tape & Reel (TR) 118-ZV40K1210251NIR1CT-ND - Cut Tape (CT) 118-ZV40K1210251NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1210251NIR1 |
Description | VARISTOR 68V 250A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 250 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 570 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 25 | 4,15960 Kč | 103,99 Kč |
| 100 | 3,57850 Kč | 357,85 Kč |
| 250 | 3,30232 Kč | 825,58 Kč |
| 500 | 3,13602 Kč | 1 568,01 Kč |
| 1 000 | 2,99899 Kč | 2 998,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85455 Kč | 7 136,38 Kč |
| 5 000 | 2,76744 Kč | 13 837,20 Kč |
| 7 500 | 2,72381 Kč | 20 428,57 Kč |
| 12 500 | 2,67549 Kč | 33 443,62 Kč |
| 17 500 | 2,64726 Kč | 46 327,05 Kč |
| 25 000 | 2,62009 Kč | 65 502,25 Kč |
| 62 500 | 2,56160 Kč | 160 100,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




