56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV35K1206121NIR1

DigiKey Part Number
118-ZV35K1206121NIR1TR-ND - Tape & Reel (TR)
118-ZV35K1206121NIR1CT-ND - Cut Tape (CT)
118-ZV35K1206121NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV35K1206121NIR1
Description
VARISTOR 56V 120A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
45 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
50.4 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 178
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,38900 Kč43,89 Kč
253,88880 Kč97,22 Kč
1003,34080 Kč334,08 Kč
2503,07916 Kč769,79 Kč
5002,92082 Kč1 460,41 Kč
1 0002,79084 Kč2 790,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,27425 Kč5 685,62 Kč
5 0002,20143 Kč11 007,15 Kč
7 5002,16495 Kč16 237,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč