47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV30K1812801NIR1

DigiKey Part Number
118-ZV30K1812801NIR1TR-ND - Tape & Reel (TR)
118-ZV30K1812801NIR1CT-ND - Cut Tape (CT)
118-ZV30K1812801NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV30K1812801NIR1
Description
VARISTOR 47V 800A 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
800 A
Energy
4.4J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,23100 Kč82,31 Kč
257,37600 Kč184,40 Kč
1006,42030 Kč642,03 Kč
2505,96556 Kč1 491,39 Kč
5005,69150 Kč2 845,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,46563 Kč5 465,63 Kč
2 0005,28008 Kč10 560,16 Kč
3 0005,18714 Kč15 561,42 Kč
5 0005,08408 Kč25 420,40 Kč
7 0005,02388 Kč35 167,16 Kč
10 0004,96597 Kč49 659,70 Kč
25 0004,84128 Kč121 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč