
ZV25K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV25K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV25K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV25K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K0603300NIR1 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,56728 Kč | 391,82 Kč |
| 500 | 1,47826 Kč | 739,13 Kč |
| 1 000 | 1,40498 Kč | 1 404,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,30398 Kč | 4 563,93 Kč |
| 7 000 | 1,26156 Kč | 8 830,92 Kč |
| 10 500 | 1,24032 Kč | 13 023,36 Kč |
| 17 500 | 1,21679 Kč | 21 293,83 Kč |
| 24 500 | 1,20303 Kč | 29 474,24 Kč |
| 35 000 | 1,18981 Kč | 41 643,35 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

