
WS5M1001J | |
|---|---|
DigiKey Part Number | WS5M1001JCT-ND - Cut Tape (CT) WS5M1001JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS5M1001J |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS5M1001J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP5WS100RJ | TE Connectivity Passive Product | 967 | A129453CT-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 25 | 6,71560 Kč | 167,89 Kč |
| 50 | 5,96880 Kč | 298,44 Kč |
| 100 | 5,33690 Kč | 533,69 Kč |
| 250 | 4,64244 Kč | 1 160,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20780 Kč | 2 103,90 Kč |
| 1 000 | 3,83845 Kč | 3 838,45 Kč |
| 1 500 | 3,64860 Kč | 5 472,90 Kč |
| 2 500 | 3,43382 Kč | 8 584,55 Kč |
| 3 500 | 3,30583 Kč | 11 570,40 Kč |
| 5 000 | 3,18076 Kč | 15 903,80 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

