47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS2M47R0J

DigiKey Part Number
WS2M47R0JCT-ND - Cut Tape (CT)
WS2M47R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS2M47R0J
Description
RES 47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS2M47R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2WSS47RJTE Connectivity Passive Product4651712-EP2WSS47RJCT-ND6,88000 KčSimilar
In-Stock: 8 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,52600 Kč45,26 Kč
253,82920 Kč95,73 Kč
503,38700 Kč169,35 Kč
1003,01360 Kč301,36 Kč
2502,60444 Kč651,11 Kč
5002,34750 Kč1 173,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,12893 Kč2 128,93 Kč
2 0001,94311 Kč3 886,22 Kč
3 0001,84759 Kč5 542,77 Kč
5 0001,73960 Kč8 698,00 Kč
7 0001,67523 Kč11 726,61 Kč
10 0001,61234 Kč16 123,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč