
WS2M47R0J | |
|---|---|
DigiKey Part Number | WS2M47R0JCT-ND - Cut Tape (CT) WS2M47R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M47R0J |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M47R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2WSS47RJ | TE Connectivity Passive Product | 465 | 1712-EP2WSS47RJCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,38700 Kč | 169,35 Kč |
| 100 | 3,01360 Kč | 301,36 Kč |
| 250 | 2,60444 Kč | 651,11 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12893 Kč | 2 128,93 Kč |
| 2 000 | 1,94311 Kč | 3 886,22 Kč |
| 3 000 | 1,84759 Kč | 5 542,77 Kč |
| 5 000 | 1,73960 Kč | 8 698,00 Kč |
| 7 000 | 1,67523 Kč | 11 726,61 Kč |
| 10 000 | 1,61234 Kč | 16 123,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

