
WS2M1500J | |
|---|---|
DigiKey Part Number | WS2M1500JCT-ND - Cut Tape (CT) WS2M1500JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M1500J |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M1500J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,82000 Kč | 95,50 Kč |
| 50 | 3,37880 Kč | 168,94 Kč |
| 100 | 3,00650 Kč | 300,65 Kč |
| 250 | 2,59824 Kč | 649,56 Kč |
| 500 | 2,34192 Kč | 1 170,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12388 Kč | 2 123,88 Kč |
| 2 000 | 1,93850 Kč | 3 877,00 Kč |
| 3 000 | 1,84320 Kč | 5 529,60 Kč |
| 5 000 | 1,73547 Kč | 8 677,35 Kč |
| 7 000 | 1,67126 Kč | 11 698,82 Kč |
| 10 000 | 1,60851 Kč | 16 085,10 Kč |
| 12 000 | 1,57843 Kč | 18 941,16 Kč |
| 24 000 | 1,47511 Kč | 35 402,64 Kč |
| 25 000 | 1,46954 Kč | 36 738,50 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

