
WS1M33R0J | |
|---|---|
DigiKey Part Number | WS1M33R0JCT-ND - Cut Tape (CT) WS1M33R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1M33R0J |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1M33R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.374" L (4.50mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 2,84480 Kč | 71,12 Kč |
| 50 | 2,51520 Kč | 125,76 Kč |
| 100 | 2,23150 Kč | 223,15 Kč |
| 250 | 1,92120 Kč | 480,30 Kč |
| 500 | 1,72642 Kč | 863,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56103 Kč | 1 561,03 Kč |
| 2 000 | 1,42026 Kč | 2 840,52 Kč |
| 3 000 | 1,34803 Kč | 4 044,09 Kč |
| 5 000 | 1,26622 Kč | 6 331,10 Kč |
| 7 000 | 1,21748 Kč | 8 522,36 Kč |
| 10 000 | 1,16985 Kč | 11 698,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

