
TISP9110LDMR-S | |
|---|---|
DigiKey Part Number | 118-TISP9110LDMR-STR-ND - Tape & Reel (TR) 118-TISP9110LDMR-SCT-ND - Cut Tape (CT) 118-TISP9110LDMR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP9110LDMR-S |
Description | TVS DEVICE MIXED 15V 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 15V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TISP9110LDMR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 15V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 21,89200 Kč | 218,92 Kč |
| 100 | 16,60850 Kč | 1 660,85 Kč |
| 500 | 14,18770 Kč | 7 093,85 Kč |
| 1 000 | 14,17086 Kč | 14 170,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,16690 Kč | 24 333,80 Kč |
| 4 000 | 11,57750 Kč | 46 310,00 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |

