
TISP4250J3BJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4250J3BJR-STR-ND - Tape & Reel (TR) 118-TISP4250J3BJR-SCT-ND - Cut Tape (CT) 118-TISP4250J3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4250J3BJR-S |
Description | THYRISTOR 190V 800A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 250V | |
Voltage - Off State | 190V | |
Current - Peak Pulse (8/20µs) | 800 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 105pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 100 | 16,97270 Kč | 1 697,27 Kč |
| 500 | 13,41772 Kč | 6 708,86 Kč |
| 1 000 | 12,27375 Kč | 12 273,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,82153 Kč | 32 464,59 Kč |
| 6 000 | 10,09073 Kč | 60 544,38 Kč |
| 9 000 | 9,71857 Kč | 87 467,13 Kč |
| 15 000 | 9,55409 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

