


TISP4040L1AJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4040L1AJR-STR-ND - Tape & Reel (TR) 118-TISP4040L1AJR-SCT-ND - Cut Tape (CT) 118-TISP4040L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4040L1AJR-S |
Description | THYRISTOR 25V 120A DO-214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4040L1AJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 24pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,77900 Kč | 97,79 Kč |
| 100 | 6,30630 Kč | 630,63 Kč |
| 500 | 4,80660 Kč | 2 403,30 Kč |
| 1 000 | 4,32265 Kč | 4 322,65 Kč |
| 2 000 | 3,91528 Kč | 7 830,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,47402 Kč | 17 370,10 Kč |
| 10 000 | 3,20123 Kč | 32 012,30 Kč |
| 15 000 | 3,06225 Kč | 45 933,75 Kč |
| 25 000 | 2,90614 Kč | 72 653,50 Kč |
| 35 000 | 2,83482 Kč | 99 218,70 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

