25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4040H1BJR-S

DigiKey Part Number
TISP4040H1BJR-STR-ND - Tape & Reel (TR)
TISP4040H1BJR-SCT-ND - Cut Tape (CT)
TISP4040H1BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4040H1BJR-S
Description
THYRISTOR 25V 400A DO-214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4040H1BJR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Bourns Inc.
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
61pF
Voltage - Breakover
40V
Mounting Type
Surface Mount
Voltage - Off State
25V
Package / Case
DO-214AA, SMB
Voltage - On State
3 V
Supplier Device Package
DO-214AA (SMB)
Current - Peak Pulse (8/20µs)
400 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,42800 Kč174,28 Kč
10011,49430 Kč1 149,43 Kč
5008,94388 Kč4 471,94 Kč
1 0008,12287 Kč8 122,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,08011 Kč21 240,33 Kč
6 0006,55516 Kč39 330,96 Kč
9 0006,28778 Kč56 590,02 Kč
15 0005,98734 Kč89 810,10 Kč
21 0005,80952 Kč121 999,92 Kč
30 0005,80070 Kč174 021,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč