MFR Recommended

TCS-DL004-750-WH | |
|---|---|
DigiKey Part Number | TCS-DL004-750-WHTR-ND - Tape & Reel (TR) TCS-DL004-750-WHCT-ND - Cut Tape (CT) TCS-DL004-750-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS-DL004-750-WH |
Description | SUPPRESSOR TCS DUAL 40V 750MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCS-DL004-750-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x2.5) | |
Voltage - Working | 40V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,90560 Kč | 522,64 Kč |
| 100 | 18,54120 Kč | 1 854,12 Kč |
| 250 | 17,41408 Kč | 4 353,52 Kč |
| 500 | 16,73498 Kč | 8 367,49 Kč |
| 1 000 | 16,17602 Kč | 16 176,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,48533 Kč | 46 455,99 Kč |
| 6 000 | 15,14743 Kč | 90 884,58 Kč |
| 9 000 | 14,97820 Kč | 134 803,80 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


