TC33x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-303E

DigiKey Part Number
TC33X-2-303ETR-ND - Tape & Reel (TR)
TC33X-2-303ECT-ND - Cut Tape (CT)
TC33X-2-303EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-303E
Description
TRIMMER 30K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-303E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
30 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,48400 Kč44,84 Kč
254,20160 Kč105,04 Kč
503,99100 Kč199,55 Kč
1003,78900 Kč378,90 Kč
2503,53640 Kč884,10 Kč
5003,35494 Kč1 677,47 Kč
1 0003,18255 Kč3 182,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,96704 Kč7 417,60 Kč
5 0002,81300 Kč14 065,00 Kč
7 5002,72642 Kč20 448,15 Kč
12 5002,62093 Kč32 761,62 Kč
17 5002,55357 Kč44 687,47 Kč
25 0002,48398 Kč62 099,50 Kč
30 0002,44911 Kč73 473,30 Kč
60 0002,32081 Kč139 248,60 Kč
62 5002,31345 Kč144 590,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč