
| TC33X-2-301E | |
|---|---|
| DigiKey Part Number | 118-TC33X-2-301ETR-ND - Tape & Reel (TR) 118-TC33X-2-301ECT-ND - Cut Tape (CT) 118-TC33X-2-301EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC33X-2-301E | 
| Description | TRIMMER 300 OHM 0.15W J LEAD TOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC33X-2-301E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | 300 Ohms | |
| Power (Watts) | 0.15W | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Top Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Surface Mount | |
| Termination Style | J Lead | |
| Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč | 
| 10 | 4,43700 Kč | 44,37 Kč | 
| 25 | 4,15760 Kč | 103,94 Kč | 
| 50 | 3,94940 Kč | 197,47 Kč | 
| 100 | 3,74940 Kč | 374,94 Kč | 
| 250 | 3,49944 Kč | 874,86 Kč | 
| 500 | 3,31988 Kč | 1 659,94 Kč | 
| 1 000 | 3,14929 Kč | 3 149,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 2,93603 Kč | 7 340,08 Kč | 
| 5 000 | 2,78360 Kč | 13 918,00 Kč | 
| 7 500 | 2,69793 Kč | 20 234,47 Kč | 
| 12 500 | 2,59354 Kč | 32 419,25 Kč | 
| 17 500 | 2,52688 Kč | 44 220,40 Kč | 
| 25 000 | 2,45801 Kč | 61 450,25 Kč | 
| 30 000 | 2,42352 Kč | 72 705,60 Kč | 
| 60 000 | 2,29656 Kč | 137 793,60 Kč | 
| 62 500 | 2,28927 Kč | 143 079,38 Kč | 
| Unit Price without VAT: | 5,21000 Kč | 
|---|---|
| Unit Price with VAT: | 6,30410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic