
TC33X-2-203G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-203GTR-ND - Tape & Reel (TR) 118-TC33X-2-203GCT-ND - Cut Tape (CT) 118-TC33X-2-203GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-203G |
Description | TRIMMER 20K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-203G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,20160 Kč | 105,04 Kč |
| 50 | 3,99100 Kč | 199,55 Kč |
| 100 | 3,78900 Kč | 378,90 Kč |
| 250 | 3,53640 Kč | 884,10 Kč |
| 500 | 3,35494 Kč | 1 677,47 Kč |
| 1 000 | 3,18255 Kč | 3 182,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,68832 Kč | 24 194,88 Kč |
| 18 000 | 2,54801 Kč | 45 864,18 Kč |
| 27 000 | 2,46920 Kč | 66 668,40 Kč |
| 45 000 | 2,37324 Kč | 106 795,80 Kč |
| 63 000 | 2,31203 Kč | 145 657,89 Kč |
| 90 000 | 2,24880 Kč | 202 392,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



