
TC33X-2-201E | |
|---|---|
DigiKey Part Number | TC33X-2-201ETR-ND - Tape & Reel (TR) TC33X-2-201ECT-ND - Cut Tape (CT) TC33X-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-201E |
Description | TRIMMER 200 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-201E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-201E | Bourns Inc. | 2 286 | 118-TC33X-1-201ECT-ND | 5,84000 Kč | Parametric Equivalent |
| TC33X-2-201G | Bourns Inc. | 8 945 | 118-TC33X-2-201GCT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 25 | 4,47960 Kč | 111,99 Kč |
| 50 | 4,24200 Kč | 212,10 Kč |
| 100 | 4,01470 Kč | 401,47 Kč |
| 250 | 3,72980 Kč | 932,45 Kč |
| 500 | 3,52750 Kč | 1 763,75 Kč |
| 1 000 | 3,33500 Kč | 3 335,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09529 Kč | 7 738,22 Kč |
| 5 000 | 2,92478 Kč | 14 623,90 Kč |
| 7 500 | 2,82917 Kč | 21 218,78 Kč |
| 12 500 | 2,71297 Kč | 33 912,12 Kč |
| 17 500 | 2,63896 Kč | 46 181,80 Kč |
| 25 000 | 2,56260 Kč | 64 065,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |







