
TC33X-1-472E | |
|---|---|
DigiKey Part Number | 118-TC33X-1-472ETR-ND - Tape & Reel (TR) 118-TC33X-1-472ECT-ND - Cut Tape (CT) 118-TC33X-1-472EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-472E |
Description | TRIMMER 4.7KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,20160 Kč | 105,04 Kč |
| 50 | 3,99100 Kč | 199,55 Kč |
| 100 | 3,78900 Kč | 378,90 Kč |
| 250 | 3,53640 Kč | 884,10 Kč |
| 500 | 3,35494 Kč | 1 677,47 Kč |
| 1 000 | 3,18255 Kč | 3 182,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96704 Kč | 7 417,60 Kč |
| 5 000 | 2,81300 Kč | 14 065,00 Kč |
| 7 500 | 2,72642 Kč | 20 448,15 Kč |
| 12 500 | 2,62093 Kč | 32 761,62 Kč |
| 17 500 | 2,55357 Kč | 44 687,47 Kč |
| 25 000 | 2,48398 Kč | 62 099,50 Kč |
| 30 000 | 2,44911 Kč | 73 473,30 Kč |
| 60 000 | 2,32081 Kč | 139 248,60 Kč |
| 62 500 | 2,31345 Kč | 144 590,62 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




