2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-202E

DigiKey Part Number
118-TC33X-1-202ETR-ND - Tape & Reel (TR)
118-TC33X-1-202ECT-ND - Cut Tape (CT)
118-TC33X-1-202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-1-202E
Description
TRIMMER 2K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,85100 Kč48,51 Kč
254,51040 Kč112,76 Kč
504,27100 Kč213,55 Kč
1004,04210 Kč404,21 Kč
2503,75528 Kč938,82 Kč
5003,55160 Kč1 775,80 Kč
1 0003,35779 Kč3 357,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11644 Kč7 791,10 Kč
5 0002,94476 Kč14 723,80 Kč
7 5002,84851 Kč21 363,83 Kč
12 5002,73150 Kč34 143,75 Kč
17 5002,65699 Kč46 497,32 Kč
25 0002,58011 Kč64 502,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč