100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-104E

DigiKey Part Number
TC33X-1-104ETR-ND - Tape & Reel (TR)
TC33X-1-104ECT-ND - Cut Tape (CT)
TC33X-1-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-1-104E
Description
TRIMMER 100KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,81800 Kč48,18 Kč
254,47960 Kč111,99 Kč
504,24200 Kč212,10 Kč
1004,01470 Kč401,47 Kč
2503,72980 Kč932,45 Kč
5003,52750 Kč1 763,75 Kč
1 0003,33500 Kč3 335,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,09529 Kč7 738,22 Kč
5 0002,92478 Kč14 623,90 Kč
7 5002,82917 Kč21 218,78 Kč
12 5002,71297 Kč33 912,12 Kč
17 5002,63896 Kč46 181,80 Kč
25 0002,56260 Kč64 065,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč