
TBU-PL085-200-WH | |
|---|---|
DigiKey Part Number | 118-TBU-PL085-200-WHTR-ND - Tape & Reel (TR) 118-TBU-PL085-200-WHCT-ND - Cut Tape (CT) 118-TBU-PL085-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL085-200-WH |
Description | SURGE SUPP TBU DL 50OHM 850VIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL085-200-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,94300 Kč | 379,43 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 500 | 20,89176 Kč | 10 445,88 Kč |
| 1 000 | 19,30829 Kč | 19 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,16698 Kč | 51 500,94 Kč |
| 6 000 | 16,11926 Kč | 96 715,56 Kč |
| 9 000 | 15,77475 Kč | 141 972,75 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


