Overvoltage/Surge Protection IC 750V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-PL075-100-WH

DigiKey Part Number
118-TBU-PL075-100-WHTR-ND - Tape & Reel (TR)
118-TBU-PL075-100-WHCT-ND - Cut Tape (CT)
118-TBU-PL075-100-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-PL075-100-WH
Description
SURGE SUPP TBU DL 50OHM 750VIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 750V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-PL075-100-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
750V
Technology
Internal Switch
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
400V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1037,94300 Kč379,43 Kč
10025,99760 Kč2 599,76 Kč
50020,89176 Kč10 445,88 Kč
1 00019,30829 Kč19 308,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,16698 Kč51 500,94 Kč
6 00016,11926 Kč96 715,56 Kč
9 00015,77475 Kč141 972,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč